+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

QS5U23TR

Transistor: P-MOSFET + Schottky; unipolar; -20V; -1.5A; Idm: -6A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS5U23TR
TME Symbol:
QS5U23TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET + Schottky
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.5A
Pulsed drain current
-6A
Power dissipation
1.25W
Case
TSOT25
Gate-source voltage
±12V
On-state resistance
0.34Ω
Mounting
SMD
Gate charge
4.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
QS5U23TR
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
Net price for quantities from 21000 pcs - 0.18 USDGross price for quantities from 21000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.