+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R1966DBLKBLKBS

ROCKER; SPDT; ON-OFF-ON; 15A/125VAC; black; R1966; 19.4x13mm

Manufacturer: E-SWITCH

Manufacturer part number:
R1966DBLKBLKBS
TME Symbol:
R1966DBLKBLKBS

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R1966
Leads
for soldering
Mounting hole dimensions
19.4x13mm
Button marking
I-O-II
Mounting
on panel, SNAP-IN
Operating temperature
-30...65°C
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R1966DBLKBLKBS
0 in TME stock
Net price for quantities from 2400 pcs - 1.46 USDGross price for quantities from 2400 pcs - 1.46 USD
No. of pieces (Multiplicity: 200)