+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R25-1002502

Screwed spacer sleeve; 25mm; Int.thread: M2,5; hexagonal; brass


Manufacturer: HARWIN

Manufacturer part number:
R25-1002502
TME Symbol:
R25-1002502

Specification

Manufacturer
HARWIN
Type of spacer
screwed spacer sleeve
Spacer length
25mm
Internal thread
M2,5
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
5mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight3.597 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Metal Spacers HARWIN,
*
R25-1002502
9410 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs