+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R4HBLKBLKAF0

ROCKER; SPST; Pos: 2; ON-(OFF); 16A/250VAC; black; R4; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R4HBLKBLKAF0
TME Symbol:
R4HBLKBLKAF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Switching method
ON-(OFF)
AC contacts rating @R
16A / 250V AC
Key button colour
black
Manufacturer series
R4
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
6000 cycles
Mounting hole dimensions
30.5x11.15mm
Shape
rectangular
Body dimensions
33x15x19mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4HBLKBLKAF0
0 in TME stock
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.