+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

R5BBLKGRNAF1

ROCKER; DPST; ON-OFF; 20A/125VAC; green; R5; 30x22.2mm; rectangular


Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKGRNAF1
TME Symbol:
R5BBLKGRNAF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
green
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
green
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight12.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKGRNAF1
0 in TME stock
Net price for quantities from 1500 pcs - 2.08 USDGross price for quantities from 1500 pcs - 2.08 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 1 500.
Multiplicity: 750.