+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RA83231100

ROCKER; DPST; Pos: 2; OFF-ON; 10A/125VAC; black; black; RA8; THT

Manufacturer: E-SWITCH

Manufacturer part number:
RA83231100
TME Symbol:
RA83231100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
RA8
Max. contact resistance:
35mΩ
Body colour
black
Leads
for PCB
Electrical life
6000 cycles
Mounting hole dimensions
19x13.1mm
Body dimensions
21x15x23.9mm
Min. insulation resistance
0.1GΩ
Mounting
THT
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA83231100
0 in TME stock
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.66 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.