+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RCS1KSMT-434

Module: RF; 434MHz; -112dBm; 2.2÷3.6VDC; 20dBm; SMD; 15x23.5mm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCS1KSMT-434
TME Symbol:
RCS1KSMT-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
0.434GHz
Receiver sensitivity
-112dBm
Transmitter output power
20dBm
Mounting
SMD
Dimensions
15x23.5mm
Communications modules features
shielded
TX/RX supply current
34/20mA
Transfer rate
500kbps
Components
Si1000
Supply voltage
  • 2.2...3.6V DC
Gross weight0.354 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCS1KSMT-434
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD