+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RDS-16S-7229-C-ASMT-TR

Encoding switch; DEC/BCD; Pos: 16; SMT; Rcont max: 100mΩ; LCP; IP67


Manufacturer: Same Sky®

Manufacturer part number:
RDS-16S-7229-C-ASMT-TR
TME Symbol:
RDS16S7229CASMTTR

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
16
Operating temperature
-40...85°C
Mounting
SMT
Leads
angled, for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 50V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
1.27mm
Switches features
without knob
Body dimensions
7.2x7.2x2.9mm
Body material
LCP
Flammability rating
UL94V-0
Row pitch
4.4mm
IP rating
IP67
Terminals plating
gold-plated
Gross weight0.32 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS-16S-7229-C-ASMT-TR
0 in TME stock
Net price for quantities from 580 pcs - 2.35 USDGross price for quantities from 580 pcs - 2.35 USD
No. of pieces (Multiplicity: 580)
Minimum order quantity: 580.
Multiplicity: 580.