+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RDS2-4S-1012-RA-508-D-67

Encoding switch; DEC/BCD; Pos: 4; THT; Rcont max: 80mΩ; PA66


Manufacturer: Same Sky®

Manufacturer part number:
RDS2-4S-1012-RA-508-D-67
TME Symbol:
RDS24S1012RA508D

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
4
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.15A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Switches features
without knob
Body dimensions
10x12.3x10mm
Mechanical durability
10000 cycles
Body material
PA66
Body colour
white
Flammability rating
UL94V-0
Row pitch
5.08mm
Gross weight1.76 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS2-4S-1012-RA-508-D-67
0 in TME stock
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.