+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0317 26

Nut; hexagonal; M2,6; Thread: metric; steel; Plating: zinc; 5mm

NEW

Manufacturer: RECA

Manufacturer part number:
0317 26

Alternative designations: 031726 000 1000

TME Symbol:
RECA-0317-26

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,6
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
5mm
DIN standard
DIN 934
Strength class
8
Gross weight0.37 g
Certificates
EAN code9009258144130
See other products in this category: Nuts RECA,
*
0317 26
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.