+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0322 016

Nut; hexagonal; M1,6; Thread: metric; A2 stainless steel; 3.2mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 016

Alternative designations: 0322016 000 2000

TME Symbol:
RECA-0322-016

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M1,6
Kind of thread
metric
Material
A2 stainless steel
Spanner size
3.2mm
DIN standard
DIN 934
Strength class
70
Gross weight0.08 g
Certificates
EAN code9009258146707
See other products in this category: Nuts RECA,
*
0322 016
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.