+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0322 816

Nut; hexagonal; M16; Thread: metric; A2 stainless steel; 24mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 816

Alternative designations: 0322816 000 100

TME Symbol:
RECA-0322-816

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Kind of thread
metric
Material
A2 stainless steel
Spanner size
24mm
DIN standard
DIN 934
Strength class
80
Gross weight29.75 g
Certificates
EAN code9009258963199
See other products in this category: Nuts RECA,
*
0322 816
0 in TME stock
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 300 pcs - 0.44 USDGross price for quantities from 300 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.