+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0409 39

Washer; round; h=6mm; M39; D=72mm; A2 stainless steel; DIN 125A


Manufacturer: RECA

Manufacturer part number:
0409 39

Alternative designations: 040939 000 25

TME Symbol:
RECA-0409-39

Specification

Manufacturer
RECA
Type of mounting element
washer
Kind of washer
round
Internal diameter
40mm
Height
6mm
Thread
M39
Outside diameter
72mm
Material
A2 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight117.77 g
Certificates
EAN code9009258156690
See other products in this category: Washers RECA,
*
0409 39
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 30 pcs - 1.27 USDGross price for quantities from 30 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD