+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1317 110

Nut; hexagonal; M10; Thread: metric; steel; Plating: zinc; 16mm

NEW

Manufacturer: RECA

Manufacturer part number:
1317 110

Alternative designations: 1317110 000 500

TME Symbol:
RECA-1317-110

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
16mm
Strength class
5
Application
for pressure systems
Conform to the norm
AD 2000 ISO 4032
Gross weight9.25 g
Certificates
EAN code9009258595123
See other products in this category: Nuts RECA,
*
1317 110
0 in TME stock
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1500 pcs - 0.05 USDGross price for quantities from 1500 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.