+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1409 33

Washer; round; M33; D=60mm; h=5mm; A4 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
1409 33

Alternative designations: 140933 000 50

TME Symbol:
RECA-1409-33

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
34mm
Thread
M33
Outside diameter
60mm
Height
5mm
Material
A4 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight61.68 g
Certificates
EAN code9009258332124
See other products in this category: Washers RECA,
*
1409 33
0 in TME stock
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 75 pcs - 1.52 USDGross price for quantities from 75 pcs - 1.52 USD
Net price for quantities from 125 pcs - 1.41 USDGross price for quantities from 125 pcs - 1.41 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.