+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2407 003

Washer; round; M3; D=7mm; h=0.5mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 003

Alternative designations: 2407003 000 1000

TME Symbol:
RECA-2407-003

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Thread
M3
Outside diameter
7mm
Height
0.5mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.11 g
Certificates
EAN code9010685354528
See other products in this category: Washers RECA,
*
2407 003
10000 in TME stock
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs