+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2407 030

Washer; round; M30; D=56mm; h=4mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 030

Alternative designations: 2407030 000 100

TME Symbol:
RECA-2407-030

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
31mm
Thread
M30
Outside diameter
56mm
Height
4mm
Material
steel
Plating material
none
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight47.7 g
Certificates
EAN code9010685354665
See other products in this category: Washers RECA,
*
2407 030
200 in TME stock
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs