+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

USR-1133

Rivet; polyamide; L.rivet: 14mm; black; Ømount.hole: 8mm; UL94V-2


Manufacturer: ESSENTRA

Manufacturer part number:
USR-1133
TME Symbol:
RI-USR-1133

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Rivet length
14mm
Colour
black
Panel cutout diameter
8mm
Fastened components thickness
3...10mm
Flammability rating
UL94V-2
Flange diameter
20mm
Gross weight1.186 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
USR-1133
1950 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 1 000 pcs