+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RM10/I-3C90-A250

Core: ferrite; RM; 250nH; 4310mm3; 96.6mm2


Manufacturer: FERROXCUBE

Manufacturer part number:
RM10/I-3C90-A250

Alternative designations: 432202502221

TME Symbol:
RM10/I-3C90-A250

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM
Inductance factor AL
250nH
Effective core volume (Ve)
4310mm3
Effective core cross-section (Ae)
96.6mm2
Dimensions
Gross weight22.7 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM10/I-3C90-A250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD