+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RRA12C1121

ROCKER; DPST; Pos: 2; ON-OFF; 10A/125VAC; black; RRA; Rcont max: 35mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
RRA12C1121
TME Symbol:
RRA12C1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RRA
Max. contact resistance:
35mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
Ø22mm
Button marking
O-I
Button shape
round
Body dimensions
Ø24.8x16.6mm
Contact material
copper
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Terminal pitch
7mm
Button height
6.1mm
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RRA12C1121
0 in TME stock
Net price for quantities from 3000 pcs - 1.13 USDGross price for quantities from 3000 pcs - 1.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.