+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RTB-B221

Expansion option


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
RTB-B221
TME Symbol:
RTB-B221

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test accessories
expansion option
Related items
RTB2K-72
Additional functions
bandwidth upgrade from 70MHz to 100MHz
Gross weight300 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others ROHDE & SCHWARZ,
*
RTB-B221
0 in TME stock
Net price for quantities from 1 pcs - 488.63 USDGross price for quantities from 1 pcs - 488.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.