+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RUTM11000000

Automation module: router; DDR3; 256MBFLASH,256MBSRAM; RUTM; RJ45


Manufacturer: TELTONIKA

Manufacturer part number:
RUTM11000000
TME Symbol:
RUTM11

Specification

Manufacturer
TELTONIKA
Type of automation module
router
Kind of memory
DDR3
Memory
256MB FLASH 256MB SRAM
Manufacturer series
RUTM
Connection
RJ45
Processor
MIPS1004Kc MediaTek
Body dimensions
115x44.2x95.1mm
IP rating
IP30
Kit contents
power supply
Enclosure material
anodised aluminium
Operating temperature
-40...75°C
Number of ports
4
Interface
  • 4G
  • Ethernet
  • USB
  • WiFi
Supply voltage
  • 9...50V DC
Gross weight903.6 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
See other products from this series.:
*
RUTM11000000
2 in TME stock
Net price for quantities from 1 pcs - 341.19 USDGross price for quantities from 1 pcs - 341.19 USD
Net price for quantities from 5 pcs - 326.05 USDGross price for quantities from 5 pcs - 326.05 USD
Net price for quantities from 10 pcs - 310.91 USDGross price for quantities from 10 pcs - 310.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.