+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RUTM31000000

Module: router LTE; DDR3; 16MBFLASH,256MBRAM; 4G,5G,LTE CAT12

Manufacturer: TELTONIKA

Manufacturer part number:
RUTM31000000
TME Symbol:
RUTM31

Specification

Manufacturer
TELTONIKA
Type of communications module
router LTE
Kind of memory
DDR3
Memory
16MB FLASH 256MB RAM
Transmission
4G, 5G, LTE CAT12
Dimensions
100x30x93.7mm
Kind of network
3G, 4G, 5G, LTE CAT 12
Connection
RJ45, RP-SMA x2, SIM x2, SMA x4
Processor
MIPS1004Kc MediaTek
IP rating
IP30
Interface
  • PoE Ethernet
  • SIM x2
Supply voltage
  • 9...50V DC
Gross weight200 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules TELTONIKA,
*
RUTM31000000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order