+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVW4DD1100

ROCKER; SPDT; (ON)-OFF-(ON); 20A/125VAC; black; IP54; RVW; 0÷55°C

Manufacturer: E-SWITCH

Manufacturer part number:
RVW4DD1100
TME Symbol:
RVW4DD1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
20A / 125V AC
Key button colour
black
IP rating
IP54
Manufacturer series
RVW
Body colour
black
Leads
connectors
Mounting hole dimensions
36.8x21mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight19.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW4DD1100
0 in TME stock
Net price for quantities from 1000 pcs - 4.56 USDGross price for quantities from 1000 pcs - 4.56 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.