+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RVW56D1200

ROCKER; DPDT; ON-OFF-ON; 20A/125VAC; white; IP54; RVW; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
RVW56D1200
TME Symbol:
RVW56D1200

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
white
IP rating
IP54
Illumination
none
Manufacturer series
RVW
Body colour
black
Leads
for soldering
Mounting hole dimensions
36.8x21mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight21.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW56D1200
0 in TME stock
Net price for quantities from 1000 pcs - 5.61 USDGross price for quantities from 1000 pcs - 5.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.