+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10069

Trim clip; 25pcs; Alfa Romeo,Fiat,Lancia; L: 19mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10069
TME Symbol:
RX-10069

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
Application - clip localisation
various models Alfa Romeo trim panels, various models Fiat trim panels, various models Lancia trim panels
Length
19mm
Material
polyamide
Panel cutout diameter
8.5mm
Head diameter
16.1mm
Mounting
push-in
Gross weight24.3 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10069
42 in TME stock
Net price for quantities from 1 pcg - 4.68 USDGross price for quantities from 1 pcg - 4.68 USD
Net price for quantities from 4 pcg - 3.11 USDGross price for quantities from 4 pcg - 3.11 USD
Net price for quantities from 16 pcg - 2.81 USDGross price for quantities from 16 pcg - 2.81 USD
Net price for quantities from 40 pcg - 2.50 USDGross price for quantities from 40 pcg - 2.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts