+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A14997

Trim clip; 10pcs; L: 29.8mm; Ømount.hole: 10.5mm; Øhead: 33.7mm


Manufacturer: ROMIX

Manufacturer part number:
A14997
TME Symbol:
RX-A14997

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Length
29.8mm
Panel cutout diameter
10.5mm
Head diameter
33.7mm
Mounting
push-in
Gross weight18.83 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
A14997
9 in TME stock
Net price for quantities from 1 pcg - 9.20 USDGross price for quantities from 1 pcg - 9.20 USD
Net price for quantities from 10 pcg - 6.13 USDGross price for quantities from 10 pcg - 6.13 USD
Net price for quantities from 40 pcg - 5.49 USDGross price for quantities from 40 pcg - 5.49 USD
Net price for quantities from 100 pcg - 4.91 USDGross price for quantities from 100 pcg - 4.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.