+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S-19902CA-A6T8U7

IC: PMIC; synchronous; Uin: 4÷36V; Uout: 2.5÷12V; buck


Manufacturer: ABLIC

Manufacturer part number:
S-19902CA-A6T8U7
TME Symbol:
S19902CAA6T8U7-0

Specification

Manufacturer
ABLIC
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4...36V
Output voltage
2.5...12V
Output current
0.6A
Frequency
400kHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.095 g
See other products in this category: Voltage regulators - DC/DC circuits ABLIC,
*
S-19902CA-A6T8U7
89 in an external stock
Net price for quantities from 29 pcs - 2.28 USDGross price for quantities from 29 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 29.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.