+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S25FL064LABMFA001

IC: FLASH memory; 64MbFLASH; QUAD SPI; 108MHz; 2.7÷3.6V; SOIC16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S25FL064LABMFA001
TME Symbol:
S25FL064LABMFA001

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
64Mb FLASH
Interface
QUAD SPI
Operating frequency
108MHz
Operating voltage
2.7...3.6V
Case
SOIC16
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Application
automotive
Gross weight0.5 g
Certificates
*
S25FL064LABMFA001
0 in TME stock
Net price for quantities from 705 pcs - 1.33 USDGross price for quantities from 705 pcs - 1.33 USD
No. of pieces (Multiplicity: 705)
Minimum order quantity: 705.
Multiplicity: 705.