+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S29GL128S10TFIV20

IC: FLASH memory; 128MbFLASH; CFI,parallel; 100ns; TSOP56; in-tray

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S29GL128S10TFIV20
TME Symbol:
S29GL128S10TFIV20

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Operating voltage
2.7...3.6V
Access time
100ns
Case
TSOP56
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
*
S29GL128S10TFIV20
0 in TME stock
Net price for quantities from 910 pcs - 5.28 USDGross price for quantities from 910 pcs - 5.28 USD
No. of pieces (Multiplicity: 910)
Minimum order quantity: 910.
Multiplicity: 910.