+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S32K322NHT0MPAST

IC: ARM microcontroller; 160MHz; Architecture: ARM,Cortex M7


Manufacturer: NXP

Manufacturer part number:
S32K322NHT0MPAST
TME Symbol:
S32K322NHT0MPAST-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
84
Kind of architecture
ARM, Cortex M7
Integrated circuit features
DMA
Operating temperature
-40...125°C
Family
ARM
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • I2S
  • SPI
  • UART
Gross weight0.55 g
See other products in this category: ST microcontrollers NXP
*
S32K322NHT0MPAST
Product withdrawn from the offer
Use the specification table below to search for similar products