+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S4361M-25X1

RFID sticker; 13.56MHz; ISO: ISO 14443A; 180BROM; Ø25mm; disk

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S4361M-25X1
TME Symbol:
S4361M-25X1

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID sticker
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
180B ROM
Body dimensions
Ø25mm
Shape
disk
Gross weight1.06 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S4361M-25X1
56 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs