+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S6006VS2TP

Thyristor; 600V; Ifmax: 6A; 3.8A; Igt: 200uA; TO251; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S6006VS2TP
TME Symbol:
S6006VS2TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
6A
Load current
3.8A
Gate current
0.2mA
Case
TO251
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6006VS2TP
0 in TME stock
Net price for quantities from 750 pcs - 0.85 USDGross price for quantities from 750 pcs - 0.85 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.