+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S6AL

Switch: toggle; Pos: 2; DPDT; ON-ON; 10A/250VAC; 20A/30VDC; S


Manufacturer: NKK SWITCHES

Manufacturer part number:
S6AL
TME Symbol:
S6AL

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
20A / 30V DC
Leads
for soldering
Manufacturer series
S
Operating temperature
-10...70°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.2mm
Knob height
26.4mm
Max. contact resistance:
10mΩ
Body dimensions
31.2x18.6x37mm
Electrical life
25000 cycles
Actuator material
brass
Contact plating
copper plated, silver plated
Min. insulation resistance
1GΩ
Contact material
silver alloy
Mounting
on panel
Lever plating
chromium
Gross weight41.14 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
S6AL
50 in TME stock
Net price for quantities from 1 pcs - 24.06 USDGross price for quantities from 1 pcs - 24.06 USD
Net price for quantities from 10 pcs - 21.41 USDGross price for quantities from 10 pcs - 21.41 USD
Net price for quantities from 20 pcs - 20.42 USDGross price for quantities from 20 pcs - 20.42 USD
Net price for quantities from 40 pcs - 19.70 USDGross price for quantities from 40 pcs - 19.70 USD
Net price for quantities from 100 pcs - 18.87 USDGross price for quantities from 100 pcs - 18.87 USD
Net price for quantities from 500 pcs - 17.81 USDGross price for quantities from 500 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs