+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S8040RTP

Thyristor: standard; 800V; Ifmax: 40A; 25A; Igt: 40mA; TO220-3; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S8040RTP
TME Symbol:
S8040RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Load current
25A
Gate current
40mA
Case
TO220-3
Mounting
THT
Max. forward impulse current
3.5A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8040RTP
0 in TME stock
Net price for quantities from 1000 pcs - 2.93 USDGross price for quantities from 1000 pcs - 2.93 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.