+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATSAMA5D225C-D1M-CU

IC: ARM microprocessor; Cortex A5; 1.1÷1.32VDC; SMD; BGA196; PWM: 4

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D225C-D1M-CU
TME Symbol:
SAMA5D225C-D1M-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
Cortex A5
Operating temperature
-40...85°C
Mounting
SMD
Case
BGA196
Memory
128kB SRAM
Clock frequency
500MHz
Kind of package
in-tray
Number of 12bit A/D converters
5
Number of 32bit timers
5
Number of PWM channels
4
Ciphering
AES128, AES192, AES256, AES, SHA224, SHA256, SHA384, SHA512, SHA, TDES
Kind of core
32-bit
Manufacturer standard package
176pcs.
Interface
  • CAN x2
  • FLEXCOM x18
  • I2S x2
  • LCD RGB 24-bit
  • MCI x2
  • PDM
  • PDMIC
  • PTC
  • QSPI x2
  • SSC x2
  • USB x2
Supply voltage
  • 1.1...1.32V DC
Integrated circuit features
  • ARM® TrustZone®
  • security
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D225C-D1M-CU
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 25 pcs - 11.39 USDGross price for quantities from 25 pcs - 11.39 USD
No. of pieces (Multiplicity: 1)