+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SC-06-10J-B

Inductor: wire; THT; 1mH; R: 30mΩ; SC; 6A; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SC-06-10J-B
TME Symbol:
SC-06-10J-B

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1mH
Resistance
30mΩ
Manufacturer series
SC
Maximum current
6A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight18.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-06-10J-B
4 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 80 pcs - 1.60 USDGross price for quantities from 80 pcs - 1.60 USD
Net price for quantities from 160 pcs - 1.54 USDGross price for quantities from 160 pcs - 1.54 USD
Net price for quantities from 240 pcs - 1.51 USDGross price for quantities from 240 pcs - 1.51 USD
Net price for quantities from 400 pcs - 1.46 USDGross price for quantities from 400 pcs - 1.46 USD
Net price for quantities from 560 pcs - 1.44 USDGross price for quantities from 560 pcs - 1.44 USD
Net price for quantities from 1040 pcs - 1.40 USDGross price for quantities from 1040 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change