+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

67728

Wire: loudspeaker cable; 2x0.75mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
67728
TME Symbol:
SC-CCA2X0.75-RB010

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
10m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5.2mm
Gross weight174.2 g
Certificates
EAN code4040849677281
See other products in this category: Speaker Cables GOOBAY,
*
67728
0 in TME stock
Net price for quantities from 1 rol - 2.58 USDGross price for quantities from 1 rol - 2.58 USD
Net price for quantities from 3 rol - 2.32 USDGross price for quantities from 3 rol - 2.32 USD
Net price for quantities from 5 rol - 2.07 USDGross price for quantities from 5 rol - 2.07 USD
Net price for quantities from 10 rol - 1.82 USDGross price for quantities from 10 rol - 1.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.