+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SCW-0.50/500

Silver plated copper wires; 0.5mm; 500g; Cu,silver plated; 300m

Manufacturer: BQ CABLE

Manufacturer part number:
SCW-0.50/500
TME Symbol:
SCW-0.50/500

Specification

Manufacturer
BQ CABLE
Type of wire
silver plated copper wires
Outside diameter
0.5mm
Net weight
0.5kg
Kind of core
Cu, silver plated
Package contents
300m
Operating temperature
-200...800°C
Cable features
silver plating min. 0,7μm
Gross weight511.77 g
Certificates
See other products in this category: Silver Plated Wires BQ CABLE,
*
SCW-0.50/500
0 in TME stock
Net price for quantities from 1 rol - 203.80 USDGross price for quantities from 1 rol - 203.80 USD
Net price for quantities from 3 rol - 181.15 USDGross price for quantities from 3 rol - 181.15 USD
Net price for quantities from 5 rol - 169.83 USDGross price for quantities from 5 rol - 169.83 USD
Net price for quantities from 10 rol - 158.51 USDGross price for quantities from 10 rol - 158.51 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.