+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SD53-3R3-R

Inductor: wire; SMD; 3.3uH; Ioper: 2.26A; R: 29mΩ; ±20%; 5.2x5.2x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SD53-3R3-R
TME Symbol:
SD53-3R3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
2.26A
Resistance
29mΩ
Tolerance
±20%
Body dimensions
5.2x5.2x3mm
Saturation current
2.6A
Operating temperature
-40...125°C
Gross weight0.274 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
SD53-3R3-R
3086 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 2600 pcs - 1.19 USDGross price for quantities from 2600 pcs - 1.19 USD
Net price for quantities from 5200 pcs - 1.11 USDGross price for quantities from 5200 pcs - 1.11 USD
Net price for quantities from 13000 pcs - 1.00 USDGross price for quantities from 13000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 600 pcs