+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SDL720

Data logger; differential pressure; Display: LCD; 190x68x45mm

Manufacturer: EXTECH

Manufacturer part number:
SDL720
TME Symbol:
SDL720

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
differential pressure
Kind of display used
LCD
Pressure measuring range
1...2000mbar
Measuring unit
atm, hPa, in Hg, in H2O, kg/cm2, kPa, mbar, m H2O, mm Hg, psi
Dimensions
190x68x45mm
Pressure measuring resolution
1mbar
Pressure measuring accuracy
±2%
Illumination
yes
Sampling rate
1s...9h
Standard equipment
  • hard case
  • SD memory card
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • overflow indication
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight1.2892 kg

WATCH VIDEO

See other products in this category: Manometers and Pressure Meters EXTECH
*
SDL720
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.