+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SDR1006-331KL

Inductor: wire; SMD; 330uH; 520mA; ±10%; Ø: 9.8mm; 1.15Ω; H: 5.8mm

Manufacturer: BOURNS

Manufacturer part number:
SDR1006-331KL
TME Symbol:
SDR1006-331KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.52A
Tolerance
±10%
Resonant frequency
3.2MHz
Q factor
12
Diameter
9.8mm
Coil resistance
1.15Ω
Height
5.8mm
Gross weight1.662 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR1006-331KL
454 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 800 pcs - 0.30 USDGross price for quantities from 800 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 800 pcs