+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAGNETIC SWITCH

Sensor: magnetic field; module,wire jumpers; Grove; 4.75÷5.25VDC


Manufacturer: SEEED STUDIO

Manufacturer part number:
MAGNETIC SWITCH
TME Symbol:
SEEED-101020038

Specification

Manufacturer
SEEED STUDIO
Type of sensor
magnetic field
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
switch
Dimensions
20x20mm
Integrated circuit
FRS-11A16SMDH1015
Resistance
0.2Ω
Information
product is not a working device, but only component
Kit contents
  • module
  • wire jumpers
Interface
  • digital
  • Grove Interface (4-wire)
Supply voltage
  • 4.75...5.25V DC
Gross weight5.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
MAGNETIC SWITCH
0 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.