+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SPEECH RECOGNIZER V1.0

Sensor: sound; module,wire jumpers; Grove; 3.3÷5VDC; Ch: 1; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
SPEECH RECOGNIZER V1.0
TME Symbol:
SEEED-101020232

Specification

Manufacturer
SEEED STUDIO
Type of sensor
sound
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
speech recognizer
Dimensions
20x40mm
Integrated circuit
ISD9160
Operating current
80mA
Information
product is not a working device, but only component
Kit contents
  • module
  • wire jumpers
Interface
  • Grove Interface (4-wire)
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight10.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
SPEECH RECOGNIZER V1.0
2 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.