+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEFRAM96

Tester: LAN wiring / conductor detector; LED; 1÷1.5kHz


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM96
TME Symbol:
SEFRAM96

Specification

Manufacturer
SEFRAM
Type of tester
LAN wiring / conductor detector
Kind of display used
LED
Signal frequency
1...1.5kHz
Detection
cable and wire continuity, place of cable failure
Connection
F, Jack 2.5mm socket, RJ11, RJ45 ( transmitter), USB
Power supply
  • battery 6LR61 9V x2
Measuring instrument features
  • possibility of headphones connection
  • sound signaller
Standard equipment
  • case
  • self- test cable
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x2
Gross weight1.1462 kg
EAN code3701416000970

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers SEFRAM,
*
SEFRAM96
0 in TME stock
Net price for quantities from 1 pcs - 233.43 USDGross price for quantities from 1 pcs - 233.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.