+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEFRAM9835

Meter: sound level; LCD; 4 digit; Sound level: 30÷130dB; 185g


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9835
TME Symbol:
SEFRAM9835

Specification

Manufacturer
SEFRAM
Type of meter
sound level
Kind of display used
LCD
Display parameters
4 digit
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.4dB
Body dimensions
285x55x25mm
Weight with battery
185g
Measuring instrument features
MIN/MAX function
Standard equipment
case
Sound frequency
0.02...8kHz
Output
analogue
Power supply
  • battery 6LR61 9V x1
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight465.8 g
EAN code3701416000635

WATCH VIDEO

See other products in this category: Sound Meters SEFRAM,
*
SEFRAM9835
0 in TME stock
Net price for quantities from 1 pcs - 232.20 USDGross price for quantities from 1 pcs - 232.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.