+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SH8MA2GZETB

Transistor: N/P-MOSFET; unipolar; 30/-30V; 4.5/-4.5A; Idm: 12A

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8MA2GZETB
TME Symbol:
SH8MA2GZETB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
4.5/-4.5A
Pulsed drain current
12A
Power dissipation
2.7W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
125/115mΩ
Mounting
SMD
Gate charge
3/6.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8MA2GZETB
0 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 7500 pcs - 0.25 USDGross price for quantities from 7500 pcs - 0.25 USD
Net price for quantities from 12500 pcs - 0.24 USDGross price for quantities from 12500 pcs - 0.24 USD
Net price for quantities from 17500 pcs - 0.23 USDGross price for quantities from 17500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)