+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SI1967DH-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -20V; -1.3A; 1.25W

Manufacturer: VISHAY

Manufacturer part number:
SI1967DH-T1-GE3
TME Symbol:
SI1967DH-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.3A
Pulsed drain current
-3A
Power dissipation
1.25W
Case
SC70-6, SOT363
Gate-source voltage
±8V
On-state resistance
790mΩ
Mounting
SMD
Gate charge
4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI1967DH-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.