+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SI2302A-TP

Transistor: N-MOSFET; Trench; unipolar; 20V; 3A; Idm: 10A; 1.25W


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SI2302A-TP
TME Symbol:
SI2302A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
20V
Drain current
3A
Pulsed drain current
10A
Power dissipation
1.25W
Case
SOT23
Gate-source voltage
±8V
On-state resistance
0.11Ω
Mounting
SMD
Gate charge
6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors MICRO COMMERCIAL COMPONENTS,
*
SI2302A-TP
4889 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs