+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SI53314-B-GM

IC: peripheral circuit; buffer,logic level voltage translator

Manufacturer: Skyworks Solutions

Manufacturer part number:
SI53314-B-GM
TME Symbol:
SI53314-B-GM

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
buffer, logic level voltage translator
Case
QFN32
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Number of outputs
12
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits Skyworks Solutions,
*
SI53314-B-GM
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 3 pcs - 4.36 USDGross price for quantities from 3 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)